
LBD8C03L01 | |
|---|---|
DigiKey Part Number | 13-LBD8C03L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBD8C03L01 |
Description | TVS DIODE 3.3VWM 15VC SOD882 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.29259 | ₹52,925.90 |
| 20,000 | ₹4.88118 | ₹97,623.60 |
| 30,000 | ₹4.67011 | ₹1,40,103.30 |
| 50,000 | ₹4.43176 | ₹2,21,588.00 |
| 70,000 | ₹4.31451 | ₹3,02,015.70 |