
VT1206BRD07330KL | |
---|---|
DigiKey Part Number | 13-VT1206BRD07330KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07330KLCT-ND - Cut Tape (CT) 13-VT1206BRD07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07330KL |
Description | RES FILM 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹59.46000 | ₹59.46 |
10 | ₹36.20600 | ₹362.06 |
25 | ₹32.69200 | ₹817.30 |
50 | ₹29.14220 | ₹1,457.11 |
100 | ₹25.43290 | ₹2,543.29 |
250 | ₹21.72356 | ₹5,430.89 |
500 | ₹21.45200 | ₹10,726.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹19.00811 | ₹95,040.55 |
10,000 | ₹18.37450 | ₹1,83,745.00 |
15,000 | ₹18.34676 | ₹2,75,201.40 |
35,000 | ₹18.07150 | ₹6,32,502.50 |