
VT1206DRD07169KL | |
|---|---|
DigiKey Part Number | 13-VT1206DRD07169KLTR-ND - Tape & Reel (TR) 13-VT1206DRD07169KLCT-ND - Cut Tape (CT) 13-VT1206DRD07169KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206DRD07169KL |
Description | RES FILM 169K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹25.81300 | ₹258.13 |
| 25 | ₹25.71920 | ₹642.98 |
| 50 | ₹25.57020 | ₹1,278.51 |
| 100 | ₹25.28140 | ₹2,528.14 |
| 250 | ₹24.71292 | ₹6,178.23 |
| 500 | ₹24.16872 | ₹12,084.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.38619 | ₹1,06,930.95 |
| 10,000 | ₹20.53065 | ₹2,05,306.50 |
| 15,000 | ₹20.48321 | ₹3,07,248.15 |
| 25,000 | ₹20.10682 | ₹5,02,670.50 |
| 35,000 | ₹19.80666 | ₹6,93,233.10 |