Direct
Direct
Direct
Upgrade

YC124-JR-075K1L | |
|---|---|
DigiKey Part Number | 13-YC124-JR-075K1LTR-ND - Tape & Reel (TR) 13-YC124-JR-075K1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC124-JR-075K1L |
Description | RES ARRAY 4 RES 5.1K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.90530 | ₹9,053.00 |
| 20,000 | ₹0.82721 | ₹16,544.20 |
| 30,000 | ₹0.78705 | ₹23,611.50 |
| 50,000 | ₹0.74159 | ₹37,079.50 |
| 70,000 | ₹0.71452 | ₹50,016.40 |
| 1,00,000 | ₹0.68807 | ₹68,807.00 |


