
YC162-FR-07976KL | |
|---|---|
DigiKey Part Number | YC162-FR-07976KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC162-FR-07976KL |
Description | RES ARRAY 2 RES 976K OHM 0606 |
Customer Reference | |
Detailed Description | 976k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 976k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |