
YC164-FR-07820RL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-07820RLTR-ND - Tape & Reel (TR) 13-YC164-FR-07820RLCT-ND - Cut Tape (CT) 13-YC164-FR-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-07820RL |
Description | RES ARRAY 4 RES 820 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-07820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.87100 | ₹58.71 |
| 25 | ₹4.92040 | ₹123.01 |
| 50 | ₹4.32380 | ₹216.19 |
| 100 | ₹3.81130 | ₹381.13 |
| 250 | ₹3.24660 | ₹811.65 |
| 500 | ₹2.89250 | ₹1,446.25 |
| 1,000 | ₹2.59150 | ₹2,591.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.05456 | ₹10,272.80 |
| 10,000 | ₹1.87882 | ₹18,788.20 |
| 15,000 | ₹1.78843 | ₹26,826.45 |
| 25,000 | ₹1.68622 | ₹42,155.50 |
| 35,000 | ₹1.62532 | ₹56,886.20 |
| 50,000 | ₹1.56580 | ₹78,290.00 |