
YC164-JR-07510RL | |
|---|---|
DigiKey Part Number | YC164J-510TR-ND - Tape & Reel (TR) YC164J-510CT-ND - Cut Tape (CT) YC164J-510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07510RL |
Description | RES ARRAY 4 RES 510 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 510 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 25 | ₹3.24280 | ₹81.07 |
| 50 | ₹2.83280 | ₹141.64 |
| 100 | ₹2.49740 | ₹249.74 |
| 250 | ₹2.11720 | ₹529.30 |
| 500 | ₹1.88050 | ₹940.25 |
| 1,000 | ₹1.67828 | ₹1,678.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.31746 | ₹6,587.30 |
| 10,000 | ₹1.19930 | ₹11,993.00 |
| 15,000 | ₹1.13861 | ₹17,079.15 |
| 25,000 | ₹1.06992 | ₹26,748.00 |
| 35,000 | ₹1.02899 | ₹36,014.65 |
| 50,000 | ₹0.98898 | ₹49,449.00 |
| 60,000 | ₹0.96980 | ₹58,188.00 |
| 1,20,000 | ₹0.90393 | ₹1,08,471.60 |
| 1,25,000 | ₹0.90037 | ₹1,12,546.25 |