
YC324-JK-07220KL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07220KLTR-ND - Tape & Reel (TR) 13-YC324-JK-07220KLCT-ND - Cut Tape (CT) 13-YC324-JK-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07220KL |
Description | RES ARRAY 4 RES 220K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.84200 | ₹158.42 |
| 25 | ₹13.34440 | ₹333.61 |
| 50 | ₹11.79740 | ₹589.87 |
| 100 | ₹10.48340 | ₹1,048.34 |
| 250 | ₹9.02784 | ₹2,256.96 |
| 500 | ₹8.11836 | ₹4,059.18 |
| 1,000 | ₹7.34306 | ₹7,343.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.12582 | ₹24,503.28 |
| 8,000 | ₹5.65033 | ₹45,202.64 |
| 12,000 | ₹5.40619 | ₹64,874.28 |
| 20,000 | ₹5.12998 | ₹1,02,599.60 |
| 28,000 | ₹4.96532 | ₹1,39,028.96 |
| 40,000 | ₹4.80453 | ₹1,92,181.20 |
| 48,000 | ₹4.72738 | ₹2,26,914.24 |
| 96,000 | ₹4.49920 | ₹4,31,923.20 |