4.7k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-074K7L

DigiKey Part Number
13-YC324-JK-074K7LTR-ND - Tape & Reel (TR)
13-YC324-JK-074K7LCT-ND - Cut Tape (CT)
13-YC324-JK-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-074K7L
Description
RES ARRAY 4 RES 4.7K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-074K7L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,674
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.12582₹24,503.28
8,000₹5.65033₹45,202.64
12,000₹5.40619₹64,874.28
20,000₹5.12998₹1,02,599.60
28,000₹4.96532₹1,39,028.96
40,000₹4.80453₹1,92,181.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹15.84200₹158.42
25₹13.34440₹333.61
50₹11.79740₹589.87
100₹10.48340₹1,048.34
250₹9.02784₹2,256.96
500₹8.11836₹4,059.18
1,000₹7.34306₹7,343.06
Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹10.90300₹109.03
25₹8.83400₹220.85
50₹6.74660₹337.33
100₹6.22480₹622.48
250₹5.66944₹1,417.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.