
YC324-JK-078K2L | |
|---|---|
DigiKey Part Number | 13-YC324-JK-078K2LTR-ND - Tape & Reel (TR) 13-YC324-JK-078K2LCT-ND - Cut Tape (CT) 13-YC324-JK-078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-078K2L |
Description | RES ARRAY 4 RES 8.2K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-078K2L Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 8.2k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.84200 | ₹158.42 |
| 25 | ₹13.34440 | ₹333.61 |
| 50 | ₹11.79740 | ₹589.87 |
| 100 | ₹10.48340 | ₹1,048.34 |
| 250 | ₹9.02784 | ₹2,256.96 |
| 500 | ₹8.11836 | ₹4,059.18 |
| 1,000 | ₹7.34306 | ₹7,343.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.12582 | ₹24,503.28 |
| 8,000 | ₹5.65033 | ₹45,202.64 |
| 12,000 | ₹5.40619 | ₹64,874.28 |
| 20,000 | ₹5.12998 | ₹1,02,599.60 |
| 28,000 | ₹4.96532 | ₹1,39,028.96 |
| 40,000 | ₹4.80453 | ₹1,92,181.20 |