499 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206LRB07499KL

DigiKey Part Number
13-RT1206LRB07499KLTR-ND - Tape & Reel (TR)
13-RT1206LRB07499KLCT-ND - Cut Tape (CT)
13-RT1206LRB07499KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206LRB07499KL
Description
RES 499K OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹57.30900₹573.09
25₹53.19040₹1,329.76
50₹50.26460₹2,513.23
100₹47.57150₹4,757.15
250₹44.35652₹11,089.13
500₹42.19276₹21,096.38
1,000₹40.24983₹40,249.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹34.78932₹1,73,946.60
10,000₹33.55432₹3,35,543.20
15,000₹32.90398₹4,93,559.70
25,000₹32.15465₹8,03,866.25
Manufacturers Standard Package