0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX7R9BB104

DigiKey Part Number
311-4110-2-ND - Tape & Reel (TR)
311-4110-1-ND - Cut Tape (CT)
311-4110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX7R9BB104
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX7R9BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,495
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
50₹2.49740₹124.87
100₹2.13400₹213.40
500₹1.53198₹765.99
1,000₹1.34840₹1,348.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.02295₹4,091.80
8,000₹0.92639₹7,411.12
12,000₹0.87805₹10,536.60
20,000₹0.82460₹16,492.00
28,000₹0.79338₹22,214.64
40,000₹0.76333₹30,533.20
Manufacturers Standard Package