
16M9PI/XT324-10 | |
|---|---|
DigiKey Part Number | 3155-16M9PI/XT324-10TR-ND - Tape & Reel (TR) 3155-16M9PI/XT324-10CT-ND - Cut Tape (CT) 3155-16M9PI/XT324-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16M9PI/XT324-10 |
Description | CRYSTAL 16MHZ 9PF SMD 3.2X2.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹19.38300 | ₹193.83 |
| 25 | ₹18.33920 | ₹458.48 |
| 50 | ₹17.59360 | ₹879.68 |
| 100 | ₹16.86670 | ₹1,686.67 |
| 250 | ₹15.94972 | ₹3,987.43 |
| 500 | ₹15.28810 | ₹7,644.05 |
| 1,000 | ₹14.65629 | ₹14,656.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.70642 | ₹41,119.26 |
| 6,000 | ₹13.13938 | ₹78,836.28 |
| 9,000 | ₹12.81877 | ₹1,15,368.93 |
| 15,000 | ₹12.42592 | ₹1,86,388.80 |
| 21,000 | ₹12.17382 | ₹2,55,650.22 |
| 30,000 | ₹11.91222 | ₹3,57,366.60 |
| 36,000 | ₹11.78081 | ₹4,24,109.16 |
| 72,000 | ₹11.29414 | ₹8,13,178.08 |
| 75,000 | ₹11.26611 | ₹8,44,958.25 |