
4M20P2/49SMT | |
|---|---|
DigiKey Part Number | 3155-4M20P2/49SMTTR-ND - Tape & Reel (TR) 3155-4M20P2/49SMTCT-ND - Cut Tape (CT) 3155-4M20P2/49SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4M20P2/49SMT |
Description | CRYSTAL 4MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹20.38920 | ₹509.73 |
| 50 | ₹19.53180 | ₹976.59 |
| 100 | ₹18.72110 | ₹1,872.11 |
| 250 | ₹17.70908 | ₹4,427.27 |
| 500 | ₹16.97476 | ₹8,487.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.27307 | ₹16,273.07 |
| 2,000 | ₹15.59980 | ₹31,199.60 |
| 3,000 | ₹15.21852 | ₹45,655.56 |
| 5,000 | ₹14.75209 | ₹73,760.45 |
| 7,000 | ₹14.45275 | ₹1,01,169.25 |
| 10,000 | ₹14.14200 | ₹1,41,420.00 |
| 12,000 | ₹13.98574 | ₹1,67,828.88 |
| 24,000 | ₹13.40756 | ₹3,21,781.44 |
| 25,000 | ₹13.37435 | ₹3,34,358.75 |