
AT5G-25167-4.0BT | |
|---|---|
DigiKey Part Number | 3155-AT5G-25167-4.0BT-ND |
Manufacturer | |
Manufacturer Product Number | AT5G-25167-4.0BT |
Description | 5G/4G LTE TERMINAL ANTENNA 4DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Blade, Tilt |
Manufacturer YIC | Number of Bands 4 |
Series | VSWR 2, 3, 3.5, 4 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Features SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 6.575" (167.00mm) |
Frequency (Center/Band) 704MHz, 960MHz, 1.71GHz, 2.7GHz, 3.3GHz, 5GHz, 5.85GHz | Applications 2G, 3G, 4G, 5G, LTE |
Frequency Range 704MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz, 5GHz ~ 5.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹847.06000 | ₹847.06 |
| 10 | ₹657.61400 | ₹6,576.14 |
| 25 | ₹610.33120 | ₹15,258.28 |
| 100 | ₹558.37980 | ₹55,837.98 |
| 250 | ₹533.60540 | ₹1,33,401.35 |
| 500 | ₹518.67514 | ₹2,59,337.57 |
| 1,000 | ₹506.38670 | ₹5,06,386.70 |