
LKFI6002H181MF | |
|---|---|
DigiKey Part Number | 5011-LKFI6002H181MF-ND |
Manufacturer | |
Manufacturer Product Number | LKFI6002H181MF |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 875 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹297.26000 | ₹297.26 |
| 10 | ₹208.17800 | ₹2,081.78 |
| 50 | ₹172.63640 | ₹8,631.82 |
| 100 | ₹161.64040 | ₹16,164.04 |
| 500 | ₹143.02746 | ₹71,513.73 |
| 1,000 | ₹137.26484 | ₹1,37,264.84 |
| 2,500 | ₹131.17756 | ₹3,27,943.90 |
| 5,000 | ₹127.50547 | ₹6,37,527.35 |