
AHI05036 | |
|---|---|
DigiKey Part Number | 3388-AHI05036-ND |
Manufacturer | |
Manufacturer Product Number | AHI05036 |
Description | 115/230 INPUT 5 VA CLASS3TRANSFO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 280mA, Series 140mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 280mA, Series 140mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.50mm L x 37.50mm W | |
Height - Seated (Max) | 36.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹483.75555 | ₹9,67,511.10 |