
BV201D15003A | |
|---|---|
DigiKey Part Number | 3388-BV201D15003A-ND |
Manufacturer | |
Manufacturer Product Number | BV201D15003A |
Description | 115V INPUT 0.35VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.35VA Power Transformer 115V Primary 15V Secondary 11.7mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BV201D15003A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 11.7mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 0.35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 16.00mm | |
Voltage - Isolation | 2800Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹313.10000 | ₹313.10 |
| 20 | ₹274.43300 | ₹5,488.66 |
| 40 | ₹266.06925 | ₹10,642.77 |
| 60 | ₹261.27800 | ₹15,676.68 |
| 100 | ₹255.32960 | ₹25,532.96 |
| 260 | ₹244.52008 | ₹63,575.22 |
| 500 | ₹237.34102 | ₹1,18,670.51 |
| 1,000 | ₹229.92807 | ₹2,29,928.07 |