
XZM-RE28007 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE28007-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE28007 |
Description | FIXED IND 3MH 1.5A 550 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mH Unshielded Wirewound Inductor 1.5 A 550mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 115°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.161" L x 1.055" W (29.50mm x 26.80mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 15 | ₹174.25800 | ₹2,613.87 |
| 30 | ₹164.31800 | ₹4,929.54 |
| 60 | ₹154.92167 | ₹9,295.30 |
| 105 | ₹147.73086 | ₹15,511.74 |
| 255 | ₹137.02361 | ₹34,941.02 |
| 510 | ₹129.21427 | ₹65,899.28 |
| 1,005 | ₹122.00968 | ₹1,22,619.73 |
| 2,505 | ₹112.95891 | ₹2,82,962.07 |