
EZ80F91NA050SG | |
|---|---|
DigiKey Part Number | 269-3870-ND |
Manufacturer | |
Manufacturer Product Number | EZ80F91NA050SG |
Description | IC MCU 8BIT 256KB FLASH 144BGA |
Customer Reference | |
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 50MHz 256KB (256K x 8) FLASH 144-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | EZ80F91NA050SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ80 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | Ethernet, I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-BGA (13x13) | |
Package / Case | 144-LBGA | |
Base Product Number |