
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Web Server | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | eZ80L92 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |