


Z8F0823HJ005EG2156 | |
|---|---|
DigiKey Part Number | Z8F0823HJ005EG2156-ND |
Manufacturer | |
Manufacturer Product Number | Z8F0823HJ005EG2156 |
Description | IC MCU 8BIT 8KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | IrDA, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹383.93000 | ₹383.93 |
| 10 | ₹290.46100 | ₹2,904.61 |
| 47 | ₹254.21936 | ₹11,948.31 |
| 141 | ₹236.52064 | ₹33,349.41 |
| 282 | ₹227.85628 | ₹64,255.47 |
| 517 | ₹221.54476 | ₹1,14,538.64 |
| 1,034 | ₹215.53183 | ₹2,22,859.91 |
| 2,538 | ₹209.29400 | ₹5,31,188.17 |