ACL Staticide Custom ESD Mats
Improve your workspace with ACL Staticide's custom mats. Each custom-cut Dualmat and SpecMat-H allows for a large range of sizes, special corner treatments, two female 10 mm snaps and no minimum quantity. For more information please contact: https://forum.digikey.com/.
Dualmat
Dualmat is available in:
- Light Blue, Royal Blue, Dark Gray and Green
- Any length from 12" to 40'
- Any width from 15" to 48"
- Inverse Fillet, Fillet or Sharp corner treatments with a radius measurement of 0.125 or 0.875"
- Available with up to two snaps with 4 different placement options for each.
- Custom Form
Specmat
Specmat is available in:
- Light Blue
- Any length from 12" to 50'
- Any width from 15" to 36"
- Inverse Fillet, Fillet or Sharp corner treatments with a radius measurement of 0.125 or 0.875"
- Available with up to two snaps with 4 different placement options for each
- Custom Form