Molex
FFC/FPC Connectors and LVDS FFC Connectors
| Pitch (mm) | Mated Height | Width | Series Number | Connector | Circuit Sizes | Mounting | Actuator Type | Contact Type | Contact Plating | Current (max.) | Voltage (max.) | FPC Thickness (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0.50 | 1.50 | 4.40 | 104114 | ![]() |
80 | Right Angle | Easy-On™ Front Flip |
Bottom | Gold | 0.5 A | 50 V | 0.30 |
| 2.00 | 5.00 | 104184 | 50 | |||||||||
| 2.50 | 5.30 | 104060 |
|
60 | Dual | |||||||
| 1.00 | 2.80 | 6.70 | 49456 | ![]() |
12 | Easy-On™ BackFlip™ |
Bottom | Tin | 1.0 A | 125 V | 0.30 |
LVDS FFC Connectors: One-Piece Type
| Pitch (mm) | Mounting | Series Number | Circuit Sizes | Actuator Type | Contact Type | Speed | Plating | Current (max.) | Voltage (max.) | FPC Thickness (mm) |
|---|---|---|---|---|---|---|---|---|---|---|
| 0.50 | Right Angle | H=3.75, W=5.85![]() 503908 |
41, 51 | Non-ZIF "One-Touch" With Side Buttons |
Bottom | 5.4 Gbps | Gold | 0.5 A | 50 V | 0.33 (Contact area) |
| Right Angle | H=6.50, W=5.45 502244 |
15, 24, 33 | Easy-On Front Flip |
5.3 Gbps | 0.4 A | 0.30 (Contact area) 0.50 (Ground area) |
||||
| Vertical | H=2.33, W=5.60![]() 502231 |
Easy-On | N/A | 0.30 (Contact area) 0.50 (Ground area) |
LVDS FFC Connectors: Two-Piece Type
| Pitch (mm) | Plug Jacket | Plug Jacket Cover | PCB Receptacle, Vertical | PCB Receptacle, Right Angle | Circuit Sizes | Speed | Current (max.) | Voltage (max.) | Contact Plating | FPC Thickness (mm) |
|---|---|---|---|---|---|---|---|---|---|---|
| 0.50 | ![]() 501783 |
![]() 501784 |
H=8.95, W=4.55![]() 501786 Grounding Type |
H=4.85, W=9.50 501864 Grounding Type |
30, 50, 80 | 501786 (6.7 Gbps) 501864 (4.5 Gbps) |
0.3 A | 50 V | Signal (Gold) Ground (Tin) |
0.30 (Contact area) 0.44 (Shield area) |
Note 1: Height and width equals mated dimensions in mm.
Note 2: Blue circuit size shown on board.