Molex
microSD Memory Card Connectors
| Card Type |
Ejection Style |
Order Number |
Mounting Style |
Height | Width | Depth | Depth With Card |
Detect Switch |
Circuit Size |
Current (max.) |
Voltage (max.) |
Key Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| microSD | Push-Push | ![]() 503398 |
Normal | 1.28 | 13.10 | 14.05 | 16.85 | Yes | 8 | 0.5 A | 10 V | Back side detect switch position |
| Bar-Push Type, With Tray |
![]() 504528 |
1.40 | 15.60 | 16.35 | 17.75 | Bar-push type with tray | ||||||
| Push-Push | ![]() 503182 |
1.45 | 14.90 | 14.95 | 17.35 | Anti-card fly-out | ||||||
![]() 502570 |
1.80 | 13.80 | 15.50 | 17.20 | Anti-card fly-out and anti-card sticking | |||||||
![]() 502774 |
Reverse | 14.30 | 16.00 | 18.10 | Reverse type | |||||||
| Push-Pull | ![]() 104031 |
Normal | 1.42 | 11.95 | 11.40 | 15.40 | With detect switch | |||||
| Hinge | ![]() 500901 |
1.93 | 14.60 | 14.50 | 15.00 | 5 V | Hinge type | |||||
| Push-Pull (Half size) |
![]() 14032 |
2.85 | 11.40 | 4.60 | 15.30 | With detect switch | ||||||
![]() 47309 |
3.35 | 11.40 | 5.50 | 15.30 |
Note 2: Blue circuit size shown on board.