Honeywell MT Toggle Switch | DigiKey Daily
Honeywell MICRO SWITCH MT Series miniature toggle switches are designed for use in demanding environments. Quality construction features include small size that allows for smaller control panel size, along with a spring-loaded mechanism that provides enhanced tactile feedback for the toggle switch lever. High sealing level and electrical life cycle enable more uptime in field installations. These switches are available with 8 circuitry options and 2- or 3-position maintained and momentary action. The MT series switches offer IP67/68 sealing for harsh-duty applications, and they are UL recognized and CE certified for global use. To learn more, visit this product page on digikey.com.