VideoLibrary

LTM4624 TechClip - Efficiency, Thermal and Load Transient Performance

The LTM4624 is a 4A step-down µModule regulator in a tiny 6.25 x 6.25 x 5.01mm package. Requiring just two 1206 case size ceramic capacitors and a 0603 resistor for operation, the LTM4624 step-down solution requires less than one square centimeter on a single sided PCB. Watch the LTM4624 deliver greater than 80% efficiency for a 1.8V, 4A load from a 5V and 12V input with low thermal rise and excellent transient response using demo board DC1889.

4/24/2014 4:25:29 PM

LTM4624 TechClip - Efficiency Thermal and Load Transient Performance

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM4624DC1889AEVAL BOARD FOR LTM46245 - Immediate$8,484.59View Details
DC DC CONVERTER 0.6-5.5VLTM4624EY#PBFDC DC CONVERTER 0.6-5.5V2566 - Immediate$1,305.54View Details
DC DC CONVERTER 0.6-5.5VLTM4624IY#PBFDC DC CONVERTER 0.6-5.5V2260 - Immediate$1,433.20View Details