AC Output Module Output Module 3.5A 24 ~ 280VAC Output 15VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 15VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-OACUA

DigiKey Part Number
MOACUA-ND
Manufacturer
Manufacturer Product Number
M-OACUA
Description
AC OUTPUT MODULE 3.5A
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mini
Manufacturer
Sensata-Crydom
Voltage - Input
15VDC
Series
Current - Input
44 mA
Packaging
Bulk
Voltage - Output
24 ~ 280VAC
Part Status
Obsolete
Current - Output
3.5A
Type
AC Output Module
Turn On Time
8.33ms
Color
Black
Turn Off Time
8.33ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.