


FL1200112 | |
|---|---|
DigiKey Part Number | FL1200112TR-ND - Tape & Reel (TR) FL1200112CT-ND - Cut Tape (CT) FL1200112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1200112 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1200112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹47.52500 | ₹475.25 |
| 25 | ₹44.99040 | ₹1,124.76 |
| 50 | ₹43.12640 | ₹2,156.32 |
| 100 | ₹41.34660 | ₹4,134.66 |
| 250 | ₹39.09712 | ₹9,774.28 |
| 500 | ₹37.47940 | ₹18,739.70 |
| 1,000 | ₹35.92879 | ₹35,928.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹33.60256 | ₹1,00,807.68 |
| 6,000 | ₹32.21347 | ₹1,93,280.82 |
| 9,000 | ₹31.42812 | ₹2,82,853.08 |
| 15,000 | ₹30.46648 | ₹4,56,997.20 |
| 21,000 | ₹29.84947 | ₹6,26,838.87 |
| 30,000 | ₹29.20918 | ₹8,76,275.40 |





