
IR4301MTRPBF | |
|---|---|
DigiKey Part Number | IR4301MTRPBFTR-ND - Tape & Reel (TR) IR4301MTRPBFCT-ND - Cut Tape (CT) IR4301MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR4301MTRPBF |
Description | IC AMP CLASS D MONO 160W PQFN22 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 22-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IR4301MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 160W x 1 @ 4Ohm | |
Voltage - Supply | 10V ~ 15V | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Supplier Device Package | 22-PQFN (5x6) | |
Package / Case | 22-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹366.22000 | ₹366.22 |
| 10 | ₹276.39000 | ₹2,763.90 |
| 25 | ₹253.98760 | ₹6,349.69 |
| 100 | ₹229.40530 | ₹22,940.53 |
| 250 | ₹217.68248 | ₹54,420.62 |
| 500 | ₹210.61714 | ₹1,05,308.57 |
| 1,000 | ₹204.80046 | ₹2,04,800.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹196.07406 | ₹7,84,296.24 |
