Buck, Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 14-WFDFN Exposed Pad
Introducing Power by Linear

LTC3533EDE#TRPBF

DigiKey Part Number
LTC3533EDE#TRPBFTR-ND - Tape & Reel (TR)
LTC3533EDE#TRPBFCT-ND - Cut Tape (CT)
LTC3533EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3533EDE#TRPBF
Description
IC REG BUCK BOOST ADJ 2A 14DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3533EDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,236
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,023.18000₹1,023.18
10₹800.93400₹8,009.34
25₹745.30160₹18,632.54
100₹697.18970₹69,718.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹607.81724₹15,19,543.10
Manufacturers Standard Package