3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154003.DRTL

DigiKey Part Number
F10747TR-ND - Tape & Reel (TR)
F10747CT-ND - Cut Tape (CT)
F10747DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154003.DRTL
Description
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154003.DRTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
20.16
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
Black
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,011
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹450.09000₹450.09
5₹373.11600₹1,865.58
10₹344.22900₹3,442.29
50₹285.54060₹14,277.03
100₹263.36230₹26,336.23
250₹236.54336₹59,135.84
500₹217.97696₹1,08,988.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹172.21953₹2,58,329.29
Manufacturers Standard Package
Alternate Color
FUSE BRD MNT 3A 125VAC/VDC 2SMD
In-Stock: 7471
Unit Price: ₹450.09000