
MAX31725MTA+T | |
|---|---|
DigiKey Part Number | MAX31725MTA+TTR-ND - Tape & Reel (TR) MAX31725MTA+TCT-ND - Cut Tape (CT) MAX31725MTA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31725MTA+T |
Description | SENSOR DIGITAL -55C-150C 8TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-TDFN (3x3) |
EDA/CAD Models | MAX31725MTA+T Models |
Category | Features One-Shot, Output Switch, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±0.7°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 105°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply 2.5V ~ 3.7V | Base Product Number |
Resolution 15 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹412.81000 | ₹412.81 |
| 5 | ₹370.32200 | ₹1,851.61 |
| 10 | ₹354.29300 | ₹3,542.93 |
| 25 | ₹335.28320 | ₹8,382.08 |
| 50 | ₹322.25580 | ₹16,112.79 |
| 100 | ₹310.32800 | ₹31,032.80 |
| 500 | ₹286.32516 | ₹1,43,162.58 |
| 1,000 | ₹277.38583 | ₹2,77,385.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹266.69200 | ₹6,66,730.00 |





