USB Hub Controller USB 2.0 USB Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2517-JZX-TR

DigiKey Part Number
USB2517-JZX-TR-ND - Tape & Reel (TR)
USB2517-JZX-CT-ND - Cut Tape (CT)
USB2517-JZX-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2517-JZX-TR
Description
IC USB 2.0 7PORT HUB CTLR 64QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
USB2517-JZX-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
130mA
Operating Temperature
0°C ~ 70°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,778
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹478.98000₹478.98
25₹398.83600₹9,970.90
100₹385.55710₹38,555.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹385.55708₹11,56,671.24
Manufacturers Standard Package