LQH3NPN2R2MMRE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 2,190
Unit Price: ₹24.79000
Datasheet
LQH3NPN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN2R2MMRE

DigiKey Part Number
490-16856-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN2R2MMRE
Description
FIXED IND 2.2UH 1.75A 81.6 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 81.6mOhm Max 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.38A
Shielding
Shielded
DC Resistance (DCR)
81.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes