1N4148,133 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,55,064
Unit Price: ₹13.98000
Datasheet

Similar


onsemi
In Stock: 14,78,918
Unit Price: ₹9.32000
Datasheet

Similar


Microchip Technology
In Stock: 15
Unit Price: ₹68.96000
Datasheet

Similar


Comchip Technology
In Stock: 5,921
Unit Price: ₹14.91000
Datasheet

Similar


onsemi
In Stock: 50,989
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 15,232
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 35,716
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 3,13,101
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 13,07,823
Unit Price: ₹9.32000
Datasheet

Similar


Microchip Technology
In Stock: 564
Unit Price: ₹87.59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹87.53917

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹164.01000
Datasheet

Similar


onsemi
In Stock: 35,574
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 1,12,767
Unit Price: ₹10.25000
Datasheet
Diode 100 V 200mA Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148,133

DigiKey Part Number
568-7918-1-ND - Cut Tape (CT)
568-7918-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4148,133
Description
DIODE STANDARD 100V 200MA ALF2
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
1N4148,133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ALF2
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types