NS5B1G384DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 921
Unit Price: ₹16.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,788
Unit Price: ₹446.36000
Datasheet

Similar


Texas Instruments
In Stock: 2,43,885
Unit Price: ₹75.48000
Datasheet

Similar


Texas Instruments
In Stock: 13,140
Unit Price: ₹38.21000
Datasheet
1 Circuit IC Switch 1:1 15Ohm 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 15Ohm 5-TSOP
5-TSOP

NS5B1G384DTT1G

DigiKey Part Number
NS5B1G384DTT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NS5B1G384DTT1G
Description
IC SWITCH SPST-NCX1 15OHM 5TSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 15Ohm 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NS5B1G384DTT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 2ns
-3db Bandwidth
330MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
4.1pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes