


NSPM0101MUT5G | |
|---|---|
DigiKey Part Number | NSPM0101MUT5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | onsemi |
Manufacturer Product Number | NSPM0101MUT5G |
Description | TVS DIODE 10VWM 20VC 2UDFN |
Customer Reference | |
Detailed Description | 20V Clamp Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 400pF @ 1MHz (Max) |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-UDFN |
Voltage - Reverse Standoff (Typ) 10V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 12V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 20V |