
PIM267 | |
|---|---|
DigiKey Part Number | 1778-1103-ND |
Manufacturer | |
Manufacturer Product Number | PIM267 |
Description | PHAT BEAT |
Customer Reference | |
Detailed Description | MAX98357A Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | MAX98357A | |
Contents | Board(s) | |
Note | - |