BD9422EFV-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,815
Unit Price: ₹2.68000
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 400mA 40-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9422EFV-E2

DigiKey Part Number
BD9422EFV-E2TR-ND - Tape & Reel (TR)
BD9422EFV-E2CT-ND - Cut Tape (CT)
BD9422EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9422EFV-E2
Description
IC LED DRVR RGLTR PWM 40HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 400mA 40-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD9422EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
400mA
Frequency
500kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VSSOP (0.213", 5.40mm Width) Exposed Pad
Supplier Device Package
40-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹197.05019₹3,94,100.38
4,000₹193.15827₹7,72,633.08
Manufacturers Standard Package