
MPU-9250 CA-SDK | |
|---|---|
DigiKey Part Number | 1428-1051-ND |
Manufacturer | |
Manufacturer Product Number | MPU-9250 CA-SDK |
Description | KIT DEV MPU-9250 9-AXIS |
Customer Reference | |
Detailed Description | MPU-9250 - Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer TDK InvenSense | Voltage - Supply 3V ~ 3.7V |
Packaging Box | Embedded Yes, MCU, 16-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | Utilized IC / Part MPU-9250 |
