Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-33460-3

DigiKey Part Number
A135557TR-ND - Tape & Reel (TR)
A135557CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-33460-3
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-33460-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.933" (23.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,048
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹258.13000₹258.13
10₹219.36000₹2,193.60
25₹205.60560₹5,140.14
50₹195.78380₹9,789.19
100₹186.42790₹18,642.79
250₹174.74984₹43,687.46
500₹166.40970₹83,204.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹163.22367₹1,63,223.67
2,000₹155.43891₹3,10,877.82
3,000₹151.05948₹4,53,178.44
5,000₹145.71793₹7,28,589.65
Manufacturers Standard Package