
BQ29700DSER | |
|---|---|
DigiKey Part Number | 296-43985-2-ND - Tape & Reel (TR) 296-43985-1-ND - Cut Tape (CT) 296-43985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29700DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29700DSER Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN |
Function Battery Protection | Supplier Device Package 6-WSON (1.5x1.5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹34.38600 | ₹343.86 |
| 25 | ₹30.71400 | ₹767.85 |
| 100 | ₹26.71640 | ₹2,671.64 |
| 250 | ₹24.79864 | ₹6,199.66 |
| 500 | ₹23.64128 | ₹11,820.64 |
| 1,000 | ₹22.68986 | ₹22,689.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.51478 | ₹64,544.34 |
| 6,000 | ₹20.93983 | ₹1,25,638.98 |
| 9,000 | ₹20.65167 | ₹1,85,865.03 |
| 15,000 | ₹20.33263 | ₹3,04,989.45 |
| 21,000 | ₹20.14610 | ₹4,23,068.10 |
| 30,000 | ₹19.96687 | ₹5,99,006.10 |










