USD | INR
Favorite

OPA377AIDCKR General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
32,498 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03800 $10.38
25 0.98560 $24.64
100 0.75680 $75.68
250 0.66880 $167.20
500 0.63360 $316.80
1,000 0.49280 $492.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41477-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.46816
  • Digi-Reel®  : 296-41477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,498 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-28362-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.76952
  • Cut Tape (CT)  : 296-28362-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.34000
  • Digi-Reel®  : 296-28362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA377AIDCKR

Datasheet
Digi-Key Part Number 296-41477-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA377AIDCKR
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 250µV
Current - Supply 760µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number OPA377
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

$0.42000 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

$0.65000 Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

$0.29000 Details

0532530570

CONN HEADER VERT 5POS 2MM

Molex

$0.31000 Details

ASDMB-24.000MHZ-LC-T

MEMS OSC XO 24.0000MHZ LVCMOS

Abracon LLC

$2.09000 Details

OPA348AIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$0.66000 Details
Additional Resources
Standard Package 1
Other Names 296-41477-1