
TPS61236PRWLT | |
|---|---|
DigiKey Part Number | 296-44629-2-ND - Tape & Reel (TR) 296-44629-1-ND - Cut Tape (CT) 296-44629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61236PRWLT |
Description | IC REG BOOST ADJ 6.5A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 6.5A (Switch) 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61236PRWLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 10 | ₹189.72700 | ₹1,897.27 |
| 25 | ₹173.58680 | ₹4,339.67 |
| 100 | ₹155.80700 | ₹15,580.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹147.32708 | ₹36,831.77 |
| 500 | ₹142.21674 | ₹71,108.37 |
| 750 | ₹139.65724 | ₹1,04,742.93 |
| 1,250 | ₹136.82165 | ₹1,71,027.06 |
| 1,750 | ₹135.16390 | ₹2,36,536.83 |
| 2,500 | ₹133.57058 | ₹3,33,926.45 |
| 6,250 | ₹130.13805 | ₹8,13,362.81 |




