Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
913 In Stock | 1 : ₹539.97000 Cut Tape (CT) 1,000 : ₹206.91550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,256 In Stock | 1 : ₹398.34000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | - | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
645 In Stock | 1 : ₹408.08000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,481 In Stock | 1 : ₹539.97000 Cut Tape (CT) 1,000 : ₹206.91550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
252 In Stock | 1 : ₹539.97000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
250 In Stock | 1 : ₹539.97000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
975 In Stock | 1 : ₹398.34000 Cut Tape (CT) 1,000 : ₹136.72888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1,000 : ₹140.54497 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 3,000 : ₹206.91550 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 3,000 : ₹136.09950 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Rail-to-Rail | 1.4V/µs | 1 MHz | 50 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |