Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
743 In Stock | 1 : ₹476.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, SPI, UART/USART | DMA, LVD, POR, PWM | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
4,435 In Stock | 1 : ₹252.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, SPI, UART/USART | DMA, LVD, POR, PWM | 26 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
2,296 In Stock | 1 : ₹348.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, SPI, UART/USART | DMA, LVD, POR, PWM | 26 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,035 In Stock | 1 : ₹236.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, SPI, UART/USART | DMA, LVD, POR, PWM | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
554 In Stock | 1 : ₹440.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, SPI, UART/USART | DMA, LVD, POR, PWM | 46 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,323 In Stock | 1 : ₹544.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, SPI, UART/USART | DMA, LVD, POR, PWM | 46 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 5,000 : ₹204.29672 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, SPI, UART/USART | DMA, LVD, POR, PWM | 26 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad |