SIP-005AYS001 | |
|---|---|
DigiKey Part Number | 1510-1313-ND |
Manufacturer | |
Manufacturer Product Number | SIP-005AYS001 |
Description | RF TXRX MODULE CASTELLATION SMD |
Customer Reference | |
Detailed Description | Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 19dBm | |
Sensitivity | -82dBm | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | 4GB Flash, 512MB DRAM | |
Voltage - Supply | 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module |