AC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
TPS3000-24
AC/DC CONVERTER 24V 3000W
TDK-Lambda
8
In Stock
1 : ₹1,57,874.53000
Bulk
Bulk
Active
Front End
1
350 ~ 528 VAC (3 Phase)
24V
-
-
-
-
125 A
3000W
ITE (Commercial)
3 kV
92.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output
Rack Mount
12.76" L x 4.21" W x 3.32" H (324.0mm x 107.0mm x 84.4mm)
CE
TPS3000-48
AC/DC CONVERTER 48V 3000W
TDK-Lambda
1
In Stock
1 : ₹1,57,874.53000
Bulk
Bulk
Active
Front End
1
350 ~ 528 VAC (3 Phase)
48V
-
-
-
-
66.7 A
3000W
ITE (Commercial)
3 kV
92.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output
Rack Mount
12.76" L x 4.21" W x 3.32" H (324.0mm x 107.0mm x 84.4mm)
CE
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.