Design contains obsolete parts

UCC28880EVM-616: 13 or 5V @ 100mA, 85 ~ 265VAC in

Summary

The UCC28880EVM-616 evaluation module is an offline high-voltage buck-type power supply that provides 13 VDC at a maximum output of 100 mA. The input accepts a voltage range of 85 VAC to 265 VAC. The evaluation module also has the option to deliver 5-VDC output using a simple jumper arrangement for the purpose of quick demonstration (additional power-stage optimization needed for optimal 5-V output performance).

The evaluation module uses the UCC28880 low quiescent current switcher device. This device integrates a 700-V FET and controller into one SOIC7 package. The device also features a high-voltage current source, enabling start-up and operation directly from the rectified mains voltage. The low quiescent current of the device enables very high efficiency in non-isolated high-side buck low-power converters. Additional features are low standby power and a minimum number of external components.

The PWM signal generation is based on a maximum constant ON time concept and each ON pulse is followed by a minimum OFF time to ensure the power MOSFET is not continuously driven in the ON state. The PWM signal is AND gated with the signal from a current limiter. The AND gated signal controls the power MOSFET through a driver. Thereby no internal clock is required, and the switching of the power MOSFET is load dependent. The device is also protected from failure conditions with thermal shutdown, under-voltage lockout, soft start and overload protection.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 296-38359-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Non-Isolated
Voltage Out 5 V
13 V
Current Out 100 mA
Output Power 1.3 W, 0.43 W
Features Current Limit (Adj. or Fixed)
Over Current Protection
Pre-Biased Startup
Short Circuit Protection
Soft Start
Thermal Protection
Efficiency @ Conditions >80%, 115 VAC, 13V @ 16 ~ 90 mA
>76%, 230 VAC, 13V @ 15 ~ 100 mA
No-load Input Power @ Voltage 27 mW @ 115 V
38 mW @ 230 V
Switching Frequency 52 ~ 75 kHz
Internal Switch Yes
Component Count + Extras 17 + 9
Voltage In 85 ~ 265 VAC
Design Author Texas Instruments
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
RF: Home Automation
RF: Metering
White Goods
Main I.C. Base Part UCC28880
Date Created By Author 2014-07
Date Added To Library 2015-07

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: